LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi NVTFS5124PLWFTAG

Manufacturer
MPN
NVTFS5124PLWFTAG
LCSC Part #
C900520
Packaging
WDFN-8(3.3x3.3)
Customer #
Key Attributes
60V 6A 200mΩ@10V 1 P-Channel P-Channel WDFN-8(3.3x3.3) Single FETs, MOSFETs RoHS
Datasheetonsemi NVTFS5124PLWFTAG
RoHS Compliance4 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
Manufactureronsemi
PackagingWDFN-8(3.3x3.3)
Output Capacitance(Coss)27pF
Ciss-Input Capacitance250pF
Pd - Power Dissipation3W;18W
Configuration-
Operating Temperature-55℃~+175℃
Drain to Source Voltage60V
Current - Continuous Drain(Id)6A
Reverse Transfer Capacitance (Crss)17pF
RDS(on)200mΩ@10V
Number1 P-Channel
Gate Charge(Qg)6nC@10V
Vgs±20V
Gate Threshold Voltage (Vgs(th))2.5V
TypeP-Channel

Features

AI Translation
  • Compact package (3.3 x 3.3 mm) for space-constrained designs
  • Low on-resistance RDS(on) for minimized conduction losses
  • Low gate charge QG and capacitance for minimized driving losses
  • NVTFS5124PLWF - solderable flank variant
  • AEC-Q101 qualified with PPAP capability
  • Lead-free, RoHS compliant