onsemi NTMFS0D9N03CGT1G
| Manufacturer | |
| MPN | NTMFS0D9N03CGT1G |
| LCSC Part # | C900265 |
| Packaging | SO-8FL |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 298A SO-8FL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8FL | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 298A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 144W | |
| Reverse Transfer Capacitance (Crss@Vds) | 243pF | |
| RDS(on) | 0.71mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 9.45nF | |
| Gate Charge(Qg) | 131.4nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Advanced Package (5x6 mm) with Excellent Thermal Conduction
- Ultra Low RDS(on) to Improve System Efficiency
- These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
AI Translation
- Hot Swap Application
- Power Load Switch
- Battery Management and Protection
In-Stock: 90
90 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8301 | $ 1.83 |
| 10+ | $ 1.7834 | $ 17.83 |
| 30+ | $ 1.7528 | $ 52.58 |
| 100+ | $ 1.7222 | $ 172.22 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8FL | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 298A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 144W | |
| Reverse Transfer Capacitance (Crss@Vds) | 243pF | |
| RDS(on) | 0.71mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 9.45nF | |
| Gate Charge(Qg) | 131.4nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Advanced Package (5x6 mm) with Excellent Thermal Conduction
- Ultra Low RDS(on) to Improve System Efficiency
- These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
AI Translation
- Hot Swap Application
- Power Load Switch
- Battery Management and Protection
C900265 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

