onsemi NCV7462DQ1R2G
| Manufacturer | |
| MPN | NCV7462DQ1R2G |
| LCSC Part # | C900207 |
| Packaging | SSOP-36-EP-300mil |
| Customer # | |
| Key Attributes | System Basis Chip with CAN, LIN, HS & LS Drivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | onsemi | |
| Packaging | SSOP-36-EP-300mil | |
| Features | Low-power mode;Wake-up function;SPI interface;Integrated power supply;Short-Circuit Protection;Thermal shutdown protection;Undervoltage Protection;ESD protection | |
| Quiescent Supply Current | 80uA | |
| Type | CAN Transceiver | |
| Operating Temperature | -40℃~+150℃ | |
| Data Rate | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Supply | 10mA | |
| Number of Channels | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NCV7462 is a monolithic LIN/CAN System−Basis−Chip with enhanced feature set useful in Automotive Body Control systems. Besides the bus interfaces the IC features two 5 V voltage regulators, high−side and low−side switches to control LED’s and relays, and supervision functionality like a window watchdog. This allows a highly integrated solution by replacing external discrete components while maintaining the system flexibility. As a consequence, the board space and ECU weight can be minimized.
Features
AI Translation
- Main Supply Functional Operating Range from 5 V to 28 V
- Main Supply Parametrical Operating Range 6 V to 18 V
- CAN High Speed Transceiver Compliant to ISO11898
- TxD Time−out on CAN
- LIN Physical Layer According to LIN 2.x and SAEJ2602
- Programmable TxD Time−out on LIN
- Power Management Through Operating Modes: Normal, Standby, Sleep and Flash
- Low Drop Voltage Regulator VR1: 5 V / 250 mA, ±2% Output Tolerance
- Reverse Current Protected Low Drop Voltage Regulator VR2: 5 V / 50 mA, ±2% Output Tolerance
- 3x Wake−up Inputs, e.g. For Contact Monitoring
- Wake−up Logic with Cyclic Contact Monitoring
- Wake−up Source Recognition
- Independent PWM Functionality for All Outputs (integrated PWM registers)
- Window Watchdog with Programmable Times
- 2x Low−Side Driver (typ. 3 Ω) with Over−load Protection and Active Clamp; e.g. for Relays
- 1x High−Side Driver (typ. 1 Ω) with Over− and Under−load Detection and Auto−Recovery; e.g. for Bulbs, LED’s and Switches
- 1x High−Side Driver (Selectable Between Typ. 2 Ω and 7 Ω) with Over− and Under−load Detection; e.g. for LED’s and Switches
- 3x High−Side Driver (typ. 7 Ω) with Over− and Under−load Detection; e.g. for LED’s and Switches
- 2x Operational Amplifier for Current Sensing
- 24−Bit SPI Interface
- Protection Against Short Circuit, Over−voltage and Over−temperature
- SSOP36−EP Package
- AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
AI Translation
- De−centralized Door Electronic Systems
- Body Control Units (BCUs)
- Climate Control Systems
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.2068 | $ 7.21 |
| 10+ | $ 6.2363 | $ 62.36 |
| 30+ | $ 5.6431 | $ 169.29 |
| 100+ | $ 5.1477 | $ 514.77 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



