onsemi DF04S1
| Manufacturer | |
| Mfr. Part # | DF04S1 |
| LCSC Part # | C900175 |
| Package | SMD-4P |
| Customer # | |
| Key Attributes | BRIDGE RECT 400V 1A SMD-4P |
| Description | 35A 1.1V@1A 1A 400V SMD-4P Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | onsemi | |
| Package | SMD-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
16 
16
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7672 | $ 0.77 |
10+ | $ 0.688 | $ 6.88 |
30+ | $ 0.6476 | $ 19.43 |
100+ | $ 0.6072 | $ 60.72 |
500+ | $ 0.5839 | $ 291.95 |
1,500+ | $ 0.5715 | $ 857.25 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$