onsemi QSE773
| Manufacturer | |
| MPN | QSE773 |
| LCSC Part # | C900007 |
| Packaging | Through Hole,L=5.5mm |
| Customer # | |
| Key Attributes | Sidelooker Pin Photodiode |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | onsemi | |
| Packaging | Through Hole,L=5.5mm | |
| Voltage - DC Reverse(Vr) | 32V | |
| Viewing Angle | 60° | |
| Dark Current | 30nA | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 150mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The QSE773 is a plastic silicon pin photodiode in a sidelooker package.
Features
AI Translation
- Daylight filter
- Sidelooker package
- Pin photodiode
- Wide reception angle, 120°
- Chip size = 0.107 sq. inches (2.71 sq. mm)
In-Stock: 14
14 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9579 | $ 0.96 |
| 10+ | $ 0.7804 | $ 7.80 |
| 30+ | $ 0.6916 | $ 20.75 |
| 100+ | $ 0.6044 | $ 60.44 |
| 500+ | $ 0.5509 | $ 275.45 |
| 1,000+ | $ 0.5249 | $ 524.90 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



