onsemi NSI45025AZT1G
| Manufacturer | |
| Mfr. Part # | NSI45025AZT1G |
| LCSC Part # | C899981 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | 45 V, 25 mA ± 10%, 1.4 W package, Constant Current Regulator, SOT-223 |
| Description | PWM 25mA 1 SOT-223 Current Regulation/Management RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | onsemi | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
4
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4949 | $ 0.49 |
10+ | $ 0.3908 | $ 3.91 |
30+ | $ 0.3455 | $ 10.37 |
100+ | $ 0.2897 | $ 28.97 |
500+ | $ 0.2641 | $ 132.05 |
1,000+ | $ 0.249 | $ 249.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$