onsemi MOC3020SM
| Manufacturer | |
| MPN | MOC3020SM |
| LCSC Part # | C899780 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | 60mA 1.15V 400V TRIAC SMD-6P Triac, SCR Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SMD-6P | |
| Number of Channels | 1 | |
| Features | Random phase triggering | |
| Isolation Voltage(Vrms) | 4.17kV | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(It(rms)) | - | |
| Forward Current | 60mA | |
| Voltage - Forward(Vf) | 1.15V | |
| Load Voltage | 400V | |
| Zero Crossing Circuit | No | |
| Output Type | TRIAC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6616 | $ 0.66 |
| 10+ | $ 0.647 | $ 6.47 |
| 30+ | $ 0.6373 | $ 19.12 |
| 100+ | $ 0.6276 | $ 62.76 |
Standard Packaging1000/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SMD-6P | |
| Number of Channels | 1 | |
| Features | Random phase triggering | |
| Isolation Voltage(Vrms) | 4.17kV | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(It(rms)) | - | |
| Forward Current | 60mA | |
| Voltage - Forward(Vf) | 1.15V | |
| Load Voltage | 400V | |
| Zero Crossing Circuit | No | |
| Output Type | TRIAC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

