LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS54229DDAR product image
  • TPS54229DDAR thumbnail 1
  • TPS54229DDAR thumbnail 2
  • TPS54229DDAR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS54229DDARRoHS

Manufacturer
MPN
TPS54229DDAR
LCSC Part #
C89969
Packaging
SOIC-8-EP
Customer #
Key Attributes
TPS54229 4.5V to 18V Input Asynchronous Step-Down Converter
Datasheetpdf iconTI TPS54229DDAR
In-Stock: 99
99 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0442$ 1.04
10+$ 0.8357$ 8.36
30+$ 0.7306$ 21.92
100+$ 0.6272$ 62.72
500+$ 0.5658$ 282.90
1,000+$ 0.5335$ 533.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingSOIC-8-EP
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching650kHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable soft-start;Cycle-by-cycle current limiting;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~18V
Switch tube (built-in/external)Built-in
Output Voltage760mV~7V
Output Current2A
Quiescent Current840uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TPS54229 is an adaptive on-time D-CAP2™ mode synchronous buck converter. It enables system designers to complete the suite of various end equipment’s power bus regulators with a cost effective, low component count, low standby current solution. The main control loop uses the D-CAP2™ mode control which provides a fast transient response with no external compensation components. It also has a proprietary circuit that enables the device to adopt to both low equivalent series resistance (ESR) output capacitors, such as POSCAP or SP-CAP, and ultralow ESR ceramic capacitors. The device operates from 4.5-V to 18-V VIN input. The output voltage can be programmed between 0.76 V and 7 V. The device also features an adjustable soft start time. The TPS54229 is available in the 8-pin DDA package, and designed to operate from -40°C to 85°C.

Features

AI Translation
  • D-CAP2™ Mode Enables Fast Transient Response, Low Output Ripple and Allows Ceramic Output Capacitor
  • Wide VIN Input Voltage Range: 4.5 V to 18 V
  • Output Voltage Range: 0.76 V to 7.0 V
  • Highly Efficient Integrated FETs Optimized for Lower Duty Cycle Applications -160 mΩ (High Side) and 110 mΩ (Low Side)
  • High Efficiency, Less Than 10 μA at Shutdown
  • High Initial Bandgap Reference Accuracy
  • Adjustable Soft Start
  • Pre-Biased Soft Start
  • 650-kHz Switching Frequency (fSW)
  • Cycle By Cycle Over Current Limit

Applications

AI Translation
  • Wide Range of Applications for Low Voltage System
  • Digital TV Power Supply
  • High Definition Blu-ray Disc Players
  • Networking Home Terminal
  • Digital Set Top Box (STB)