onsemi MC14526BDWR2G
| Manufacturer | |
| MPN | MC14526BDWR2G |
| LCSC Part # | C899676 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | Presettable 4-Bit Down Counters |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16-300mil | |
| Number of Bits per Element | 4 | |
| Voltage - Supply | 3V~18V | |
| Direction | Down Counter | |
| Trigger Type | Rising Edge;Falling Edge | |
| Timing | Synchronous | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 550ns | |
| Count Rate | 6.6MHz | |
| Features | Asynchronous parallel load;Cascade counter;Synchronous counting;Reset function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC14526B binary counter is constructed with MOS P−channel and N−channel enhancement mode devices in a monolithic structure. This device is presettable, cascadable, synchronous down counter with a decoded state output for divide−by−N applications. In single stage applications the "0" output is applied to the Preset Enable input. The Cascade Feedback input allows cascade divide−by−N operation with no additional gates required. The Inhibit input allows disabling of the pulse counting function. Inhibit may also be used as a negative edge clock. This complementary MOS counter can be used in frequency synthesizers, phase−locked loops, and other frequency division applications requiring low power dissipation and/or high noise immunity.
Features
- Supply Voltage Range = 3.0 Vdc to 18 Vdc
- Logic Edge−Clocked Design: Incremented on Positive Transition of Clock or Negative Transition of Inhibit
- Asynchronous Preset Enable
- Capable of Driving Two Low−Power TTL Loads or One Low−Power Schottky TTL Load Over the Rated Temperature Range
- This Device is Pb−Free and is RoHS Compliant
Applications
- frequency synthesizers
- phase−locked loops
- other frequency division applications requiring low power dissipation and/or high noise immunity
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7954 | $ 0.80 |
| 10+ | $ 0.7769 | $ 7.77 |
| 30+ | $ 0.7647 | $ 22.94 |
| 100+ | $ 0.7524 | $ 75.24 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16-300mil | |
| Number of Bits per Element | 4 | |
| Voltage - Supply | 3V~18V | |
| Direction | Down Counter | |
| Trigger Type | Rising Edge;Falling Edge | |
| Timing | Synchronous | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 550ns | |
| Count Rate | 6.6MHz | |
| Features | Asynchronous parallel load;Cascade counter;Synchronous counting;Reset function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC14526B binary counter is constructed with MOS P−channel and N−channel enhancement mode devices in a monolithic structure. This device is presettable, cascadable, synchronous down counter with a decoded state output for divide−by−N applications. In single stage applications the "0" output is applied to the Preset Enable input. The Cascade Feedback input allows cascade divide−by−N operation with no additional gates required. The Inhibit input allows disabling of the pulse counting function. Inhibit may also be used as a negative edge clock. This complementary MOS counter can be used in frequency synthesizers, phase−locked loops, and other frequency division applications requiring low power dissipation and/or high noise immunity.
Features
- Supply Voltage Range = 3.0 Vdc to 18 Vdc
- Logic Edge−Clocked Design: Incremented on Positive Transition of Clock or Negative Transition of Inhibit
- Asynchronous Preset Enable
- Capable of Driving Two Low−Power TTL Loads or One Low−Power Schottky TTL Load Over the Rated Temperature Range
- This Device is Pb−Free and is RoHS Compliant
Applications
- frequency synthesizers
- phase−locked loops
- other frequency division applications requiring low power dissipation and/or high noise immunity
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

