onsemi MC14511BDWR2G
| Manufacturer | |
| MPN | MC14511BDWR2G |
| LCSC Part # | C899672 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | 3V~18V 200ns@15V,50pF SOIC-16-300mil Display Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16-300mil | |
| Type | Decoder | |
| Voltage - Supply | 3V~18V | |
| Voltage Supply Source | Single Supply | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Output High(IOH) | - | |
| Quiescent Current | 0.005uA | |
| Features | - | |
| Propagation Delay | 200ns@15V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Logic Circuit Power Dissipation
- High−Current Sourcing Outputs (Up to 25 mA)
- Latch Storage of Code
- Blanking Input
- Lamp Test Provision
- Readout Blanking on all Illegal Input Combinations
- Lamp Intensity Modulation Capability
- Time Share (Multiplexing) Facility
- Supply Voltage Range = 3.0 V to 18 V
- Capable of Driving Two Low−power TTL Loads, One Low−power Schottky TTL Load, or Two HTL Loads Over the Rated Temperature Range
- Chip Complexity: 216 FETs or 54 Equivalent Gates
- Triple Diode Protection on all Inputs
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
Applications
AI Translation
- instrument (e.g., counter, DVM, etc.) display driver
- computer/calculator display driver
- various clock, watch, and timer uses
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6857 | $ 0.69 |
| 200+ | $ 0.2659 | $ 53.18 |
| 500+ | $ 0.2562 | $ 128.10 |
| 1,000+ | $ 0.2513 | $ 251.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

