LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi H11A1SR2VM product image
Images for reference only

onsemi H11A1SR2VMRoHS

Manufacturer
MPN
H11A1SR2VM
LCSC Part #
C899424
Packaging
SMD-6P
Customer #
Key Attributes
30mA 400mV@0.5mA,10mA 70V 6V 1.18V DC SMD-6P Transistor, Photovoltaic Output Optoisolators RoHS
Datasheetpdf icononsemi H11A1SR2VM
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8838$ 0.88
10+$ 0.8631$ 8.63
30+$ 0.8503$ 25.51
100+$ 0.836$ 83.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
Manufactureronsemi
PackagingSMD-6P
Output Current30mA
Fall time-
Rise time-
Vce Saturation(VCE(sat))400mV@0.5mA,10mA
Load Voltage70V
Reverse Voltage6V
Current transfer ratio-;50%
Voltage - Forward(Vf)1.18V
Forward Current(If)60mA
Number of Channels1
Total Power Dissipation(Pd)270mW
Operating Temperature-40℃~+100℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)4.17kV
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The general purpose optocoupler consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a standard plastic six-pin dual-in-line package.

Features

AI Translation
  • Minimum Current Transfer Ratio, 50% at IF = 10 mA, VCE = 10 V
  • Safety and Regulatory Approvals: - UL1577, 4,170 VACRMS for 1 Minute - DIN-EN/IEC60747-5-5, 850 V Peak Working Insulation Voltage

Applications

AI Translation
  • Power Supply Regulators
  • Digital Logic Inputs
  • Microprocessor Inputs