onsemi FOD4208S
| Manufacturer | |
| MPN | FOD4208S |
| LCSC Part # | C899304 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | 10000V/us 800V 30mA 1.28V TRIAC SMD-6P Triac, SCR Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SMD-6P | |
| Number of Channels | 1 | |
| Power Dissipation | 500mW | |
| Static dv/dt | 10000V/us | |
| Output Current(It(rms)) | - | |
| Load Voltage | 800V | |
| Features | Random phase triggering | |
| Holding Current (Ih) | 200uA | |
| Isolation Voltage(Vrms) | 5kV | |
| Operating Temperature | -55℃~+100℃ | |
| Forward Current | 30mA | |
| Current - Surge(Itsm) | 3A | |
| Voltage - Forward(Vf) | 1.28V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | No | |
| Output Type | TRIAC |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FOD420, FOD4208, FOD4216 and FOD4218 devices consist of an infrared emitting diode coupled to a hybrid random phase triac formed with two inverse parallel SCRs which form the triac function capable of driving discrete triacs. The FOD4216 and FOD4218 utilize a high efficiency infrared emitting diode which offers an improved trigger sensitivity. These devices are housed in a standard 6−pin dual in−line (DIP) package.
Features
- 300 mApeak On−State Current
- High Blocking Voltage
- 600 V (FOD420, FOD4216)
- 800 V (FOD4208, FOD4218)
- High Trigger Sensitivity
- 1.3 mA (FOD4216, FOD4218)
- 2 mA (FOD420, FOD4208)
- High Static dv/dt (10,000 V/μs)
- Safety and Regulatory Approvals:
- UL1577, 5,000 VACRMS for 1 Minute
- DIN−EN/IEC60747−5−5
- These Devices are Pb−Free and are RoHS Compliant
Applications
- Solid−State Relays
- Industrial Controls
- Lighting Controls
- Static Power Switches
- AC Motor Starters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.8361 | $ 5.84 |
| 10+ | $ 5.0193 | $ 50.19 |
| 25+ | $ 4.5215 | $ 113.04 |
| 100+ | $ 4.1035 | $ 410.35 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SMD-6P | |
| Number of Channels | 1 | |
| Power Dissipation | 500mW | |
| Static dv/dt | 10000V/us | |
| Output Current(It(rms)) | - | |
| Load Voltage | 800V | |
| Features | Random phase triggering | |
| Holding Current (Ih) | 200uA | |
| Isolation Voltage(Vrms) | 5kV | |
| Operating Temperature | -55℃~+100℃ | |
| Forward Current | 30mA | |
| Current - Surge(Itsm) | 3A | |
| Voltage - Forward(Vf) | 1.28V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | No | |
| Output Type | TRIAC |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FOD420, FOD4208, FOD4216 and FOD4218 devices consist of an infrared emitting diode coupled to a hybrid random phase triac formed with two inverse parallel SCRs which form the triac function capable of driving discrete triacs. The FOD4216 and FOD4218 utilize a high efficiency infrared emitting diode which offers an improved trigger sensitivity. These devices are housed in a standard 6−pin dual in−line (DIP) package.
Features
- 300 mApeak On−State Current
- High Blocking Voltage
- 600 V (FOD420, FOD4216)
- 800 V (FOD4208, FOD4218)
- High Trigger Sensitivity
- 1.3 mA (FOD4216, FOD4218)
- 2 mA (FOD420, FOD4208)
- High Static dv/dt (10,000 V/μs)
- Safety and Regulatory Approvals:
- UL1577, 5,000 VACRMS for 1 Minute
- DIN−EN/IEC60747−5−5
- These Devices are Pb−Free and are RoHS Compliant
Applications
- Solid−State Relays
- Industrial Controls
- Lighting Controls
- Static Power Switches
- AC Motor Starters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

