onsemi 74LCX162373MTDX
| Manufacturer | |
| Mfr. Part # | 74LCX162373MTDX |
| LCSC Part # | C899005 |
| Package | TSSOP-48-6.1mm |
| Customer # | |
| Key Attributes | Low Voltage 16-Bit Transparent Latch with 5V Tolerant Inputs and Outputs and 26Q Series Resistor |
| Description | 2.3V~3.6V 6.2ns@3.3V,50pF TSSOP-48-6.1mm Latches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | onsemi | |
| Package | TSSOP-48-6.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5018 | $ 1.50 |
10+ | $ 1.2598 | $ 12.60 |
30+ | $ 1.1084 | $ 33.25 |
100+ | $ 0.9538 | $ 95.38 |
500+ | $ 0.8836 | $ 441.80 |
1,000+ | $ 0.8524 | $ 852.40 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$