LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi 6N138M product image
  • 6N138M thumbnail 1
  • 6N138M thumbnail 2
  • 6N138M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi 6N138MRoHS

Manufacturer
MPN
6N138M
LCSC Part #
C898994
Packaging
DIP-8
Customer #
Key Attributes
60mA 1.3V -500mV~7V DC DIP-8 Transistor, Photovoltaic Output Optoisolators RoHS
Datasheetpdf icononsemi 6N138M
In-Stock: 39
39 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0568$ 2.06
10+$ 1.7588$ 17.59
50+$ 1.4961$ 74.81
100+$ 1.3041$ 130.41
500+$ 1.2181$ 609.05
1,000+$ 1.1812$ 1181.20
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
Manufactureronsemi
PackagingDIP-8
Output Current60mA
Data Rate-
Low Level Delay Time15us
High Level Delay Time15us
Voltage - Forward(Vf)1.3V
Voltage - Supply-500mV~7V
CMTI(kV/us)10kV/us
Pd - Power Dissipation-
Number of Channels1
Operating Temperature-40℃~+100℃
Input threshold current1.6mA
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The single−channel, 6N138M, 6N139M and dual−channel HCPL2730M, HCPL2731M optocouplers consist of an AlGaAs LED optically coupled to a high gain split darlington photodetector. The split darlington configuration separating the input photodiode and the first stage gain from the output transistor permits lower output saturation voltage and higher speed operation than possible with conventional darlington phototransistor optocoupler. In the dual channel devices, HCPL2730M and HCPL2731M, an integrated emitter−base resistor provides superior stability over temperature. The combination of a very low input current of 0.5 mA and a high current transfer ratio of 2000% makes this family particularly useful for input interface to MOS, CMOS, LSTTL and EIA RS232C, while output compatibility is ensured to CMOS as well as high fan−out TTL requirements. An internal noise shield provides exceptional common mode rejection of 10 kV/μs.

Features

AI Translation
  • Low Current – 0.5 mA
  • Superior CTR – 2000%
  • Superior CMR - 10 kV/μs
  • CTR Guaranteed 0 to 70°C
  • Dual Channel – HCPL2730M, HCPL2731M
  • Safety and Regulatory Approvals
  • UL1577, 5,000 VACRMS for 1 Minute
  • DIN EN/IEC60747−5−5
  • These are Pb−Free Devices

Applications

AI Translation
  • Digital Logic Ground Isolation
  • Telephone Ring Detector
  • EIA−RS−232C Line Receiver
  • High Common Mode Noise Line Receiver
  • μP Bus Isolation
  • Current Loop Receiver