LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi 6N137SVM product image
  • 6N137SVM thumbnail 1
  • 6N137SVM thumbnail 2
  • 6N137SVM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi 6N137SVMRoHS

Manufacturer
MPN
6N137SVM
LCSC Part #
C898990
Packaging
SMD-8P
Customer #
Key Attributes
25mA 1.7V 4.5V~5.5V DC SMD-8P Logic Output Optoisolators RoHS
Datasheetpdf icononsemi 6N137SVM
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9597$ 1.96
10+$ 1.664$ 16.64
30+$ 1.4787$ 44.36
100+$ 1.2886$ 128.86
500+$ 1.2041$ 602.05
1,000+$ 1.1667$ 1166.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Logic Output Optoisolators
Manufactureronsemi
PackagingSMD-8P
Power Dissipation300mW
Output Current25mA
Low Level Delay Time75ns
High Level Delay Time75ns
FeaturesOutput enable control;Open-collector output
Voltage - Forward(Vf)1.7V
Voltage - Supply4.5V~5.5V
Operating Temperature-40℃~+85℃
CMTI(kV/us)10kV/us
Number of Channels1
Input threshold current5mA
Isolation Voltage(Vrms)5kV
Input TypeDC

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The 6N137M, HCPL2601M, HCPL2611M single−channel and HCPL2630M, HCPL2631M dual−channel optocouplers consist of a 850 nm AlGaAs LED, optically coupled to a very high speed integrated photo−detector logic gate with a strobable output. This output features an open collector, thereby permitting wired OR outputs. The switching parameters are guaranteed over the temperature range of -40°C to +85°C. A maximum input signal of 5 mA will provide a minimum output sink current of 13 mA (fan out of 8). An internal noise shield provides superior common mode rejection of typically 10 kV/μs. The HCPL2601M and HCPL2631M has a minimum CMR of 5 kV/μs. The HCPL2611M has a minimum CMR of 10 kV/μs.

Features

AI Translation
  • Very High Speed – 10 MBit/s
  • Superior CMR - 10 kV/μs
  • Fan−out of 8 Over -40°C to +85°C
  • Logic Gate Output
  • Strobable Output
  • Wired OR−open Collector
  • Safety and Regulatory Approvals: UL1577, 5,000 VACRMS for 1 Minute; DIN EN/IEC60747−5−5
  • These are Pb−Free Devices

Applications

AI Translation
  • Ground Loop Elimination
  • LSTTL to TTL, LSTTL or 5 V CMOS
  • Line Receiver, Data Transmission
  • Data Multiplexing
  • Switching Power Supplies
  • Pulse Transformer Replacement
  • Computer−peripheral Interface