LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi 1N5383BG product image
  • 1N5383BG thumbnail 1
  • 1N5383BG thumbnail 2
  • 1N5383BG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi 1N5383BGRoHS

Manufacturer
MPN
1N5383BG
LCSC Part #
C898902
Packaging
Through Hole,D3.3xL8.4mm
Customer #
Key Attributes
DIODE ZENER 150V 5W Through Hole,D3.3xL8.38mm
Datasheetpdf icononsemi 1N5383BG
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5109$ 0.51
10+$ 0.409$ 4.09
30+$ 0.3643$ 10.93
100+$ 0.3103$ 31.03
500+$ 0.2732$ 136.60
1,000+$ 0.2578$ 257.80
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureronsemi
PackagingThrough Hole,D3.3xL8.4mm
Tolerance-
Pd - Power Dissipation5W
Operating Junction Temperature Range-65℃~+200℃
Reverse Leakage Current (Ir)500nA@114V
Impedance(Zzt)330Ω
Diode Configuration1 Independent
Zener Voltage(Range)142.5V~157.5V
Zener Voltage(Nom)150V
Impedance(Zzk)1.5kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

This is a complete series of 5 Watt Zener diodes with tight limits and better operating characteristics that reflect the superior capabilities of silicon- oxide passivated junctions. All this in an axial lead, transfer- molded plastic package that offers protection in all common environmental conditions.

Features

AI Translation
  • Zener Voltage Range - 3.3V to 200V
  • ESD Rating of Class 3 (>16kV) per Human Body Model
  • Surge Rating of up to 180W @ 8.3ms
  • Maximum Limits Guaranteed on up to Six Electrical Parameters
  • Pb- Free Packages are Available