onsemi 1N5365BG
| Manufacturer | |
| Mfr. Part # | 1N5365BG |
| LCSC Part # | C898895 |
| Package | Through Hole,D3.3xL8.38mm |
| Customer # | |
| Description | 34.2V~37.8V 5W 36V Through Hole,D3.3xL8.38mm Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Package | Through Hole,D3.3xL8.38mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1641 | $ 0.82 |
50+ | $ 0.1606 | $ 8.03 |
150+ | $ 0.1583 | $ 23.75 |
500+ | $ 0.156 | $ 78.00 |
Standard Packaging 1000/Full
Bag | ||