LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi 1N5343BG product image
  • 1N5343BG thumbnail 1
  • 1N5343BG thumbnail 2
  • 1N5343BG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi 1N5343BGRoHS

Manufacturer
MPN
1N5343BG
LCSC Part #
C898882
Packaging
Through Hole,D3.3xL8.4mm
Customer #
Key Attributes
DIODE ZENER 7.5V 5W Through Hole,D3.3xL8.38mm
Datasheetpdf icononsemi 1N5343BG
In-Stock: 139
139 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.459$ 0.46
10+$ 0.3565$ 3.57
30+$ 0.3125$ 9.38
100+$ 0.2572$ 25.72
500+$ 0.2328$ 116.40
1,000+$ 0.2181$ 218.10
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureronsemi
PackagingThrough Hole,D3.3xL8.4mm
Tolerance±5%
Pd - Power Dissipation5W
Operating Junction Temperature Range-65℃~+200℃
Reverse Leakage Current (Ir)10uA
Impedance(Zzt)1.5Ω
Diode Configuration1 Independent
Zener Voltage(Range)7.13V~7.88V
Zener Voltage(Nom)7.5V
Impedance(Zzk)200Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

This is a complete series of 5 Watt Zener diodes with tight limits and better operating characteristics that reflect the superior capabilities of silicon- oxide passivated junctions. All this in an axial lead, transfer- molded plastic package that offers protection in all common environmental conditions.

Features

AI Translation
  • Zener Voltage Range - 3.3V to 200V
  • ESD Rating of Class 3 (>16kV) per Human Body Model
  • Surge Rating of up to 180W @ 8.3ms
  • Maximum Limits Guaranteed on up to Six Electrical Parameters
  • Pb- Free Packages are Available