LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi RURP1560-F085P product image
  • RURP1560-F085P thumbnail 1
  • RURP1560-F085P thumbnail 2
  • RURP1560-F085P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi RURP1560-F085PRoHS

Manufacturer
MPN
RURP1560-F085P
LCSC Part #
C898835
Packaging
TO-220-2
Customer #
Key Attributes
Diode 600V 15A TO-220-2
Datasheetpdf icononsemi RURP1560-F085P
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1465$ 1.15
10+$ 1.1188$ 11.19
50+$ 1.0993$ 54.97
100+$ 1.0814$ 108.14
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
Manufactureronsemi
PackagingTO-220-2
Reverse Recovery Time (trr)70ns
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)600V
Operating Junction Temperature Range-55℃~+175℃
Voltage - Forward(Vf@If)1.5V@15A
Reverse Leakage Current (Ir)100uA@600V
Non-Repetitive Peak Forward Surge Current200A
Current - Rectified15A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The RURP1560-F085 is an ultrafast diode with soft recovery characteristics (trr < 70 ns). It has a low forward voltage drop and is of planar, silicon nitride assivated, ion-implanted, epitaxial construction. This device is intended for use as an energy steering / clamping diode and rectifier in a variety of switching power supplies and other power switching applications. Its low stored charge and ultrafast recovery with soft recovery characteristics minimizes ringing and electrical noise in many power switching circuits, thus reducing power loss in the switching transistor.

Features

AI Translation
  • High Speed Switching (trr = 52 ns (Typ.) @ IF = 15 A)
  • Low Forward Voltage (VF = 1.5 V (Max.) @ IF = 15 A)
  • Avalanche Energy Rated
  • AEC-Q101 Qualified

Applications

AI Translation
  • Automotive DCDC converter
  • Automotive On Board Charger
  • Switching Power Supply
  • Power Switching Circuits