onsemi RHRP15120-F102
| Manufacturer | |
| MPN | RHRP15120-F102 |
| LCSC Part # | C898824 |
| Packaging | TO-220-2 |
| Customer # | |
| Key Attributes | Diode 1200V 15A TO-220-2 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | onsemi | |
| Packaging | TO-220-2 | |
| Reverse Recovery Time (trr) | 75ns | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 100W | |
| Voltage - Forward(Vf@If) | 3.2V@15A | |
| Reverse Leakage Current (Ir) | 100uA@1200V | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 15A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RHRP15120 is a hyperfast diode with soft recovery characteristics. It has the half recovery time of ultrafast diodes and is silicon nitride passivated ionimplanted epitaxial planar construction. These devices are intended to be used as freewheeling/ clamping diodes and diodes in a variety of switching power supplies and other power switching applications. Their low stored charge and hyperfast soft recovery minimize ringing and electrical noise in many power switching circuits reducing power loss in the switching transistors.
Features
- Hyperfast Recovery trr = 75 ns (IF = 15 A)
- Max Forward Voltage, VF = 3.2 V (TC = 25℃)
- 1200 V Reverse Voltage and High Reliability
- Avalanche Energy Rated
- RoHS Compliant
Applications
- Switching Power Supplies
- Power Switching Circuits
- General Purpose
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0659 | $ 2.07 |
| 10+ | $ 1.7332 | $ 17.33 |
| 50+ | $ 1.5245 | $ 76.23 |
| 100+ | $ 1.311 | $ 131.10 |
| 500+ | $ 1.2148 | $ 607.40 |
| 1,000+ | $ 1.1724 | $ 1172.40 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | onsemi | |
| Packaging | TO-220-2 | |
| Reverse Recovery Time (trr) | 75ns | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 100W | |
| Voltage - Forward(Vf@If) | 3.2V@15A | |
| Reverse Leakage Current (Ir) | 100uA@1200V | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 15A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RHRP15120 is a hyperfast diode with soft recovery characteristics. It has the half recovery time of ultrafast diodes and is silicon nitride passivated ionimplanted epitaxial planar construction. These devices are intended to be used as freewheeling/ clamping diodes and diodes in a variety of switching power supplies and other power switching applications. Their low stored charge and hyperfast soft recovery minimize ringing and electrical noise in many power switching circuits reducing power loss in the switching transistors.
Features
- Hyperfast Recovery trr = 75 ns (IF = 15 A)
- Max Forward Voltage, VF = 3.2 V (TC = 25℃)
- 1200 V Reverse Voltage and High Reliability
- Avalanche Energy Rated
- RoHS Compliant
Applications
- Switching Power Supplies
- Power Switching Circuits
- General Purpose
C898824 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



