onsemi HGTP5N120BND
| Manufacturer | |
| Mfr. Part # | HGTP5N120BND |
| LCSC Part # | C898683 |
| Package | TO-220AB |
| Customer # | |
| Key Attributes | IGBT 1.2kV 21A TO-220AB |
| Description | 167W 21A 1.2kV NPT (Non-Punch Through) TO-220AB Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | onsemi | |
| Package | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
585 
585
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.4491 | $ 2.45 |
10+ | $ 2.1074 | $ 21.07 |
50+ | $ 1.5647 | $ 78.24 |
100+ | $ 1.3452 | $ 134.52 |
500+ | $ 1.2462 | $ 623.10 |
800+ | $ 1.2029 | $ 962.32 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$