onsemi BUZ11-NR4941
| Manufacturer | |
| Mfr. Part # | BUZ11-NR4941 |
| LCSC Part # | C898499 |
| Package | TO-220AB |
| Customer # | |
| Key Attributes | MOSFET N-CH 50V 30A TO-220AB |
| Description | N-Channel 50V 30A 75W Through Hole TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Package | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.277 | $ 1.28 |
10+ | $ 1.0491 | $ 10.49 |
30+ | $ 0.9226 | $ 27.68 |
100+ | $ 0.7806 | $ 78.06 |
500+ | $ 0.7166 | $ 358.30 |
800+ | $ 0.6885 | $ 550.80 |
Standard Packaging 800/Full
Tube | ||