onsemi FOD3150TSR2V
| Manufacturer | |
| MPN | FOD3150TSR2V |
| LCSC Part # | C898471 |
| Packaging | SOP-8-2.54mm |
| Customer # | |
| Key Attributes | 15V~30V DC SOP-8-2.54mm Isolators - Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | onsemi | |
| Packaging | SOP-8-2.54mm | |
| Features | Under-voltage lockout | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Supply | 15V~30V | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | 1 | |
| Input Type | DC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3102 | $ 1.31 |
| 200+ | $ 0.5076 | $ 101.52 |
| 700+ | $ 0.4897 | $ 342.79 |
| 1,400+ | $ 0.48 | $ 672.00 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | onsemi | |
| Packaging | SOP-8-2.54mm | |
| Features | Under-voltage lockout | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Supply | 15V~30V | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | 1 | |
| Input Type | DC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

