onsemi 2SD1816S-TL-E
| Manufacturer | |
| MPN | 2SD1816S-TL-E |
| LCSC Part # | C898464 |
| Packaging | TO-252(DPAK) |
| Customer # | |
| Key Attributes | TRANS NPN 100V 4A TO-252(DPAK) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | TO-252(DPAK) | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 180MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 140 | |
| Current - Collector(Ic) | 4A | |
| Pd - Power Dissipation | 20W | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 150mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | TO-252(DPAK) | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 180MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 6V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 140 | |
| Current - Collector(Ic) | 4A | |
| Pd - Power Dissipation | 20W | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 150mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low Collector to Emitter Saturation Voltage
- Small and Slim Package Facilitating Compactness of Sets
- High fT
- Good Linearity of hFE
- Fast Switching Time
Applications
AI Translation
- Suitable for Relay Drivers
- High Speed Inverters
- Converters
- Other General High Current Switching Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4768 | $ 1.48 |
| 10+ | $ 1.2803 | $ 12.80 |
| 30+ | $ 1.173 | $ 35.19 |
| 100+ | $ 1.0512 | $ 105.12 |
| 700+ | $ 0.9959 | $ 697.13 |
| 1,400+ | $ 0.9716 | $ 1360.24 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | TO-252(DPAK) | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 180MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 140 | |
| Current - Collector(Ic) | 4A | |
| Pd - Power Dissipation | 20W | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 150mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | TO-252(DPAK) | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 180MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 6V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 140 | |
| Current - Collector(Ic) | 4A | |
| Pd - Power Dissipation | 20W | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 150mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low Collector to Emitter Saturation Voltage
- Small and Slim Package Facilitating Compactness of Sets
- High fT
- Good Linearity of hFE
- Fast Switching Time
Applications
AI Translation
- Suitable for Relay Drivers
- High Speed Inverters
- Converters
- Other General High Current Switching Applications
C898464 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



