onsemi MJE180G
| Manufacturer | |
| Mfr. Part # | MJE180G |
| LCSC Part # | C898404 |
| Package | TO-225-3 |
| Customer # | |
| Description | 50 NPN 12.5W 3A 40V TO-225-3 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Package | TO-225-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
90
90
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7267 | $ 0.73 |
10+ | $ 0.7094 | $ 7.09 |
30+ | $ 0.6983 | $ 20.95 |
100+ | $ 0.6873 | $ 68.73 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$