onsemi BD180G
| Manufacturer | |
| Mfr. Part # | BD180G |
| LCSC Part # | C898371 |
| Package | TO-225-3 |
| Customer # | |
| Key Attributes | TRANS PNP 80V 1A TO-225-3 |
| Description | Bipolar (BJT) Transistor PNP 80V 1A 3MHz 30W Through Hole TO-225-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Package | TO-225-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
48
48
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5371 $ 0.3116 | $ 0.31 |
10+ | $ 0.5249 $ 0.3045 | $ 3.05 |
30+ | $ 0.5172 $ 0.3000 | $ 9.00 |
100+ | $ 0.5096 $ 0.2956 | $ 29.56 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$