LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
80% OFF
onsemi FLS2100XS product image
  • FLS2100XS thumbnail 1
  • FLS2100XS thumbnail 2
  • FLS2100XS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi FLS2100XSRoHS

Manufacturer
MPN
FLS2100XS
LCSC Part #
C898315
Packaging
SIP-9
Customer #
Key Attributes
Half-bridge LLC resonant control IC for lighting
Datasheetpdf icononsemi FLS2100XS
In-Stock: 46
46 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 5.0735$ 1.0147$ 1.01
10+$ 4.8581$ 0.9717$ 9.72
38+$ 4.7273$ 0.9455$ 35.93
95+$ 4.6188$ 0.9238$ 87.76
Standard Packaging19/Full Tube

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
Manufactureronsemi
PackagingSIP-9
Output Voltage-
FeaturesOver Voltage Protection;Over-Temperature Protection (OTP)
Frequency - Switching106kHz
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-40℃~+130℃
Topology-
Number of Channels1
Type-
Output Current10.5A
Voltage - Input(DC)-
Constant Current Accuracy-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging19
Sales UnitPiece

Introduction

AI Translation

The FLS-XS series of general lighting power controllers incorporate highly integrated power switches, suitable for medium to high-power lumen applications. They feature all the necessary characteristics for building reliable and high-quality half-bridge resonant converters, which can simplify the design, enhance productivity, and improve performance. These controllers combine power MOSFETs with fast-recovery body diodes, high-side gate drive circuits, precise current control oscillators, frequency limiting circuits, soft-start, and built-in protection functions. The high-side gate drive circuit has a common-mode noise cancellation function, ensuring stable operation through excellent noise immunity. The fast-recovery body diodes of the MOSFETs improve reliability, prevent abnormal operating conditions, and minimize the effects of reverse recovery. Using zero-voltage switching (ZVS) can significantly reduce switching losses and notably improve efficiency. ZVS also significantly reduces switching noise, allowing the use of small-sized electromagnetic interference (EMI) filters. They can be applied to resonant converter topologies, such as series resonant, parallel resonant, and LLC resonant converters.

Features

AI Translation
  • Variable frequency control with 50% duty cycle for half-bridge resonant converter topology
  • High efficiency via ZVS
  • Internal UniFET²M with fast recovery body diode
  • Fixed dead time (350 ns) optimized for MOSFET
  • Operating frequency up to 300 kHz
  • Auto-restart operation for all protection functions via external LVCC
  • Protection features: OVP, OCP, AOCP, internal TSD
  • These are Pb-Free Devices

Applications

AI Translation
  • General-purpose LED lighting power supplies
  • Industrial, commercial, and residential LED lighting fixtures
  • Outdoor lighting: street, driveway, parking lot, architectural, and decorative LED lighting fixtures