onsemi FGA40T65SHD
| Manufacturer | |
| MPN | FGA40T65SHD |
| LCSC Part # | C898159 |
| Packaging | TO-3PN |
| Customer # | |
| Key Attributes | IGBT 650V 80A TO-3PN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | onsemi | |
| Packaging | TO-3PN | |
| Td(off) | 65.6ns | |
| Pd - Power Dissipation | 268W | |
| Td(on) | 19.2ns | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Current - Collector(Ic) | 80A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 23pF | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3.5V@40mA | |
| Vce Saturation(VCE(sat)) | 2.1V@40A,15V | |
| Reverse Recovery Time(trr) | 31.8ns | |
| Switching Energy(Eoff) | 297uJ | |
| Turn-On Energy (Eon) | 1.01mJ | |
| Input Capacitance(Cies) | 1.995nF | |
| Gate Charge(Qg) | 72.2nC@15V | |
| Output Capacitance(Coes) | 70pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Using novel field stop IGBT technology, Fairchild’s new series of field stop 3 generation IGBTs offer the optimum performance for solar inverter, UPS, welder, telecom, ESS and PFC applications where low conduction and switching losses are essential.
Features
AI Translation
- Maximum Junction Temperature: T_J = 175℃
- Positive Temperature Co-efficient for Easy Parallel Operating
- High Current Capability
- Low Saturation Voltage: V_CE(sat) = 1.6 V (Typ.) @ I_C = 40 A
- 100% of the Parts Tested for I_LM(1)
- High Input Impedance
- Fast Switching
- Tighten Parameter Distribution
- RoHS Compliant
Applications
AI Translation
- Solar Inverter, UPS, Welder, Telecom, ESS, PFC
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.5643 | $ 3.56 |
| 10+ | $ 3.0517 | $ 30.52 |
| 30+ | $ 2.7457 | $ 82.37 |
| 90+ | $ 2.4365 | $ 219.29 |
| 510+ | $ 2.2949 | $ 1170.40 |
| 990+ | $ 2.2298 | $ 2207.50 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | onsemi | |
| Packaging | TO-3PN | |
| Td(off) | 65.6ns | |
| Pd - Power Dissipation | 268W | |
| Td(on) | 19.2ns | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Current - Collector(Ic) | 80A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 23pF | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3.5V@40mA | |
| Vce Saturation(VCE(sat)) | 2.1V@40A,15V | |
| Reverse Recovery Time(trr) | 31.8ns | |
| Switching Energy(Eoff) | 297uJ | |
| Turn-On Energy (Eon) | 1.01mJ | |
| Input Capacitance(Cies) | 1.995nF | |
| Gate Charge(Qg) | 72.2nC@15V | |
| Output Capacitance(Coes) | 70pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Using novel field stop IGBT technology, Fairchild’s new series of field stop 3 generation IGBTs offer the optimum performance for solar inverter, UPS, welder, telecom, ESS and PFC applications where low conduction and switching losses are essential.
Features
AI Translation
- Maximum Junction Temperature: T_J = 175℃
- Positive Temperature Co-efficient for Easy Parallel Operating
- High Current Capability
- Low Saturation Voltage: V_CE(sat) = 1.6 V (Typ.) @ I_C = 40 A
- 100% of the Parts Tested for I_LM(1)
- High Input Impedance
- Fast Switching
- Tighten Parameter Distribution
- RoHS Compliant
Applications
AI Translation
- Solar Inverter, UPS, Welder, Telecom, ESS, PFC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



