NATIONSTAR NCD0603C3
| Manufacturer |
NATIONSTAR
Asian Brands |
| Mfr. Part # | NCD0603C3 |
| LCSC Part # | C89809 |
| Package | 0603 |
| Customer # | |
| Key Attributes | Chip LED |
| Description | LED Indication - Discrete 1.6V~2.6V 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NATIONSTAR | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
38,600 
38,600
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0238 | $ 0.48 |
200+ | $ 0.0194 | $ 3.88 |
600+ | $ 0.0169 | $ 10.14 |
4,000+ | $ 0.0136 | $ 54.40 |
8,000+ | $ 0.0123 | $ 98.40 |
20,000+ | $ 0.0116 | $ 232.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$