onsemi FSGM0565RBWDTU
| Manufacturer | |
| Mfr. Part # | FSGM0565RBWDTU |
| LCSC Part # | C898083 |
| Package | TO-220-6 |
| Customer # | |
| Key Attributes | Green-Mode Power Switch |
| Description | 66kHz 45W 7.5V~26V 650V Flyback TO-220-6 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | onsemi | |
| Package | TO-220-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
174 
174
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.1402 | $ 2.14 |
10+ | $ 2.0342 | $ 20.34 |
50+ | $ 1.7879 | $ 89.40 |
100+ | $ 1.724 | $ 172.40 |
500+ | $ 1.6944 | $ 847.20 |
1,000+ | $ 1.6819 | $ 1681.90 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$