onsemi QSD2030F
| Manufacturer | |
| Mfr. Part # | QSD2030F |
| LCSC Part # | C897964 |
| Package | Through Hole,D=5mm |
| Customer # | |
| Description | 50V 700nm~1100nm 10nA Through Hole,D=5mm Photodiodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | onsemi | |
| Package | Through Hole,D=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.6964 | $ 0.70 |
10+ | $ 0.5617 | $ 5.62 |
30+ | $ 0.4952 | $ 14.86 |
250+ | $ 0.4287 | $ 107.18 |
500+ | $ 0.39 | $ 195.00 |
1,000+ | $ 0.3683 | $ 368.30 |
Standard Packaging 250/Full
Bag | ||