onsemi NB3V8312CFAG
| Manufacturer | |
| Mfr. Part # | NB3V8312CFAG |
| LCSC Part # | C897961 |
| Package | LQFP-32(7x7) |
| Customer # | |
| Description | 1.6V~3.465V 250MHz 12 LQFP-32(7x7) Clock Buffers, Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | onsemi | |
| Package | LQFP-32(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
237
237
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 10.6624 | $ 10.66 |
10+ | $ 9.1674 | $ 91.67 |
30+ | $ 8.2554 | $ 247.66 |
100+ | $ 7.4924 | $ 749.24 |
Standard Packaging 250/Full
Tray | ||
Better price for more quantity?
$