LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi LC78616PE-6D02-H product image
Images for reference only

onsemi LC78616PE-6D02-HRoHS

Manufacturer
MPN
LC78616PE-6D02-H
LCSC Part #
C897946
Packaging
PQFP-100(14x20)
Customer #
Key Attributes
44.1kHz PQFP-100(14x20) Audio Special Purpose RoHS
Datasheetpdf icononsemi LC78616PE-6D02-H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1007$ 2.10
250+$ 0.8135$ 203.38
500+$ 0.7857$ 392.85
1,000+$ 0.7702$ 770.20
Standard Packaging250/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Audio Special Purpose
Manufactureronsemi
PackagingPQFP-100(14x20)
Resolution (Bits)44.1kHz
TypeProcessor;Attenuator
Operating Temperature-40℃~+85℃
FeaturesMute control;On-chip digital gain
InterfaceI2C;I2S;S/PDIF
Voltage - Supply3V~3.6V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The LC78616PE integrates RF signal processor for CD-DA/R/RW, servo control, EFM signal processing, anti-shock processing and playback controller (Sequencer : 8bits CPU). It is possible to make CD player system using with micro controller, driver and SDRAM IC’s with less components.

Features

AI Translation
  • RF signal processing for CD-DA/R/RW, servo control and EFM signal processing
  • Outputs CDDA, CDROM data
  • Maximum approximately 40 seconds shock protection by shock proof function with external 64M bits SDRAM
  • CD-TEXT decoded data are stored in external SDRAM.
  • CD playback system is realized with simple macro commands by the external controller because of the internal Sequencer (8 bits - CPU).
  • Operating Voltage : 3.3 V Typical
  • Operating Temperature : -40°C to +85°C
  • Package : QIP100E(14×20)