LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NB7V33MMNG product image
  • NB7V33MMNG thumbnail 1
  • NB7V33MMNG thumbnail 2
  • NB7V33MMNG thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

onsemi NB7V33MMNGRoHS

Manufacturer
MPN
NB7V33MMNG
LCSC Part #
C897859
Packaging
QFN-16(3x3)
Customer #
Key Attributes
1.8V / 2.5V, 10GHz +4 Clock Divider with CML Outputs, Multi-Level Inputs w/ Internal Termination
Datasheetpdf icononsemi NB7V33MMNG

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers
Manufactureronsemi
PackagingQFN-16(3x3)
Operating Temperature-40℃~+85℃
Propagation Delay200ps
Number of Bits per Element-
Voltage - Supply1.71V~2.625V
FeaturesReset function
ResetAsynchronous

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging123
Sales UnitPiece

Introduction

AI Translation

The NB7V33M is a differential ÷4 Clock divider with asynchronous reset. The differential Clock inputs incorporate internal 50 Ω termination resistors and will accept LVPECL, CML and LVDS logic levels. The NB7V33M produces a ÷4 output copy of an input Clock operating up to 10 GHz with minimal jitter. The Reset pin is asserted on the rising edge. Upon powerup, the internal flip flops will attain a random state; the Reset allows for the synchronization of multiple NB7V33M’s in a system. The 16 mA differential CML output provides matching internal 50 Ω termination which guarantees 400 mV output swing when externally receiver terminated with 50 Ω to VCC. The NB7V33M is the ÷4 version of the NB7V32M (÷2) and is offered in a low profile 3 mm×3 mm 16 -pin QFN package.

Features

AI Translation
  • Maximum Input Clock Frequency >10 GHz, typical
  • 260 ps Typical Propagation Delay
  • 35 ps Typical Rise and Fall Times
  • Differential CML Outputs, 400 mV Peak−to−Peak, typical
  • Operating Range: VCC = 1.71 V to 2.625 V with GND = 0 V
  • Internal 50 Ω Input Termination Resistors
  • Random Clock Jitter <0.8 ps RMS
  • QFN−16 Package, 3 mm×3 mm
  • -40℃ to +85℃ Ambient Operating Temperature
  • These are Pb−Free Devices
In-Stock: 6
6 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 15.2986$ 15.30
10+$ 13.9563$ 139.56
30+$ 12.7218$ 381.65
123+$ 11.645$ 1432.34
Standard Packaging123/Full Tube
Better price for more quantity?
$