CapXon KF102M025G160A
| Manufacturer |
CapXon
Asian Brands |
| Mfr. Part # | KF102M025G160A |
| LCSC Part # | C89783 |
| Package | Through Hole,D10xL16mm |
| Customer # | |
| Key Attributes | CAP ALUM 1000uF ±20% 25V TH |
| Description | 1000uF 25V Aluminum Electrolytic Capacitors Through Hole,D10xL16mm 5000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | CapXon | |
| Package | Through Hole,D10xL16mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
11,980 
11,980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1708 | $ 0.85 |
50+ | $ 0.1384 | $ 6.92 |
150+ | $ 0.1245 | $ 18.68 |
500+ | $ 0.0994 | $ 49.70 |
2,500+ | $ 0.0916 | $ 229.00 |
5,000+ | $ 0.087 | $ 435.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$