LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NB3N200SDG product image
Images for reference only

onsemi NB3N200SDGRoHS

Manufacturer
MPN
NB3N200SDG
LCSC Part #
C897765
Packaging
SOIC-8
Customer #
Key Attributes
3V~3.6V 200MHz SOIC-8 Clock Buffers, Drivers RoHS
Datasheetpdf icononsemi NB3N200SDG

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers
Manufactureronsemi
PackagingSOIC-8
Operating Temperature-40℃~+85℃
Voltage - Supply3V~3.6V
FeaturesOutput enable/shutdown
Number of Inputs-
Output Frequency(Max)200MHz
Number of outputs-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging98
Sales UnitPiece

Introduction

AI Translation

The NB3N200 is a pure 3.3 V supply differential Multipoint Low Voltage (M−LVDS) line Driver and Receiver. NB3N200S is TIA/EIA−899 compliant. NB3N200S offers the Type 1 receiver threshold at 0.0 V.

These devices has a Type−1 receiver that detect the bus state with as little as 50 mV of differential input voltage over a common−mode voltage range of -1 V to 3.4 V. The Type−1 receivers have near zero thresholds (±50mV) and exhibit 25 mV of differential input voltage hysteresis to prevent output oscillations with slowly changing signals or loss of input.

NB3N200S supports Simplex or Half Duplex bus configurations.

Features

AI Translation
  • Low−Voltage Differential 30 Ω to 55 Ω Line Drivers and Rec for Signaling Rates Up to 200 Mbps
  • Type−1 Receivers Incorporate 25 mV of Hysteresis
  • Meets or Exceeds the M−LVDS Standard TIA/EIA−899 for Multipoint Data Interchange
  • Controlled Driver Output Voltage Transition Times for Improved Signal Quality
  • -1 V to 3.4 V Common−Mode Voltage Range Allows Data Transfer With up to 2 V of Ground Noise
  • Bus Pins High Impedance When Disabled or VCC ≤ 1.5 V
  • M−LVDS Bus Power Up/Down Glitch Free
  • Operating range: VCC = 3.3 ± 10% V (3.0 to 3.6 V)
  • Operation from -40°C to 85°C

Applications

AI Translation
  • Low−Power High−Speed Short−Reach Alternative to TIA/EIA−485
  • Backplane or Cabled Multipoint Data and Clock Transmission
  • Cellular Base Stations
  • Central−Office Switches
  • Network Switches and Routers
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3938$ 1.39
200+$ 0.5403$ 108.06
500+$ 0.5202$ 260.10
1,000+$ 0.5109$ 510.90
Standard Packaging98/Full Tube
Better price for more quantity?
$