onsemi MC34064D-5G
| Manufacturer | |
| MPN | MC34064D-5G |
| LCSC Part # | C897759 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Undervoltage Sensing Circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Reset Timeout | - | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~6.5V | |
| ChipType | Voltage Detector | |
| Standby Current | 390uA | |
| Threshold Voltage | 4.6V | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 98 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC34064 is an undervoltage sensing circuit specifically designed for use as a reset controller in microprocessor−based systems. It offers the designer an economical solution for low voltage detection with a single external resistor. The MC34064 features a trimmed−in−package bandgap reference, and a comparator with precise thresholds and built-in hysteresis to prevent erratic reset operation. The open collector reset output is capable of sinking in excess of 10 mA, and operation is guaranteed down to 1.0 V input with low standby current. The MC devices are packaged in 3−pin TO-92, micro size TSOP−5, 8−pin SOIC−8 and Micro8 surface mount packages. The NCV device is packaged in SOIC−8 and TO−92.
Features
- Trimmed−In−Package Temperature Compensated Reference
- Comparator Threshold of 4.6 V at 25°C
- Precise Comparator Thresholds Guaranteed Over Temperature
- Comparator Hysteresis Prevents Erratic Reset
- Reset Output Capable of Sinking in Excess of 10 mA
- Internal Clamp Diode for Discharging Delay Capacitor
- Guaranteed Reset Operation with 1.0 V Input
- Low Standby Current
- Economical TO−92, TSOP−5, SOIC−8 and Micro8 Surface Mount Packages
- NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
- These Devices are Pb−Free and are RoHS Compliant
Applications
- direct monitoring of the 5.0 V MPU/logic power supply used in appliance, automotive, consumer and industrial equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8887 | $ 0.89 |
| 10+ | $ 0.7097 | $ 7.10 |
| 30+ | $ 0.6201 | $ 18.60 |
| 98+ | $ 0.5323 | $ 52.17 |
| 490+ | $ 0.4785 | $ 234.47 |
| 980+ | $ 0.4509 | $ 441.88 |
Standard Packaging98/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Reset Timeout | - | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~6.5V | |
| ChipType | Voltage Detector | |
| Standby Current | 390uA | |
| Threshold Voltage | 4.6V | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 98 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC34064 is an undervoltage sensing circuit specifically designed for use as a reset controller in microprocessor−based systems. It offers the designer an economical solution for low voltage detection with a single external resistor. The MC34064 features a trimmed−in−package bandgap reference, and a comparator with precise thresholds and built-in hysteresis to prevent erratic reset operation. The open collector reset output is capable of sinking in excess of 10 mA, and operation is guaranteed down to 1.0 V input with low standby current. The MC devices are packaged in 3−pin TO-92, micro size TSOP−5, 8−pin SOIC−8 and Micro8 surface mount packages. The NCV device is packaged in SOIC−8 and TO−92.
Features
- Trimmed−In−Package Temperature Compensated Reference
- Comparator Threshold of 4.6 V at 25°C
- Precise Comparator Thresholds Guaranteed Over Temperature
- Comparator Hysteresis Prevents Erratic Reset
- Reset Output Capable of Sinking in Excess of 10 mA
- Internal Clamp Diode for Discharging Delay Capacitor
- Guaranteed Reset Operation with 1.0 V Input
- Low Standby Current
- Economical TO−92, TSOP−5, SOIC−8 and Micro8 Surface Mount Packages
- NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
- These Devices are Pb−Free and are RoHS Compliant
Applications
- direct monitoring of the 5.0 V MPU/logic power supply used in appliance, automotive, consumer and industrial equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



