onsemi MC100LVEL11DG
| Manufacturer | |
| Mfr. Part # | MC100LVEL11DG |
| LCSC Part # | C897724 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | 3.3V ECL 1:2 Differential Fanout Buffer |
| Description | 3V~3.8V 1GHz SOIC-8 Clock Buffers, Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | onsemi | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 98 |
| Sales Unit | Piece |
In-Stock:
24 
24
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.2217 | $ 5.22 |
10+ | $ 4.4443 | $ 44.44 |
30+ | $ 3.9698 | $ 119.09 |
98+ | $ 3.5733 | $ 350.18 |
Standard Packaging 98/Full
Tube | ||
Better price for more quantity?
$