LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi LM385BD-2.5G product image
  • LM385BD-2.5G thumbnail 1
  • LM385BD-2.5G thumbnail 2
  • LM385BD-2.5G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi LM385BD-2.5GRoHS

Manufacturer
MPN
LM385BD-2.5G
LCSC Part #
C897692
Packaging
SOIC-8
Customer #
Key Attributes
Micropower Voltage Reference Diodes
Datasheetpdf icononsemi LM385BD-2.5G
In-Stock: 1
1 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 0.8344$ 0.83
10+$ 0.6805$ 6.81
30+$ 0.6035$ 18.11
98+$ 0.5266$ 51.61
490+$ 0.4813$ 235.84
980+$ 0.4572$ 448.06
Standard Packaging98/Full Tube

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
Manufactureronsemi
PackagingSOIC-8
Output Voltage2.5V
Quiescent Current13uA
Tolerance±1.5%
Voltage - Supply-
Minimum Cathode Current for Regulation13uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current20mA
Features-
Noise - 10Hz to 10kHz60uVrms
Output TypeFixed
Operating Temperature0℃~+70℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging98
Sales UnitPiece

Introduction

AI Translation

The LM285/LM385 series are micropower two−terminal bandgap voltage regulator diodes. Designed to operate over a wide current range of 10 μA to 20 mA, these devices feature exceptionally low dynamic impedance, low noise and stable operation over time and temperature. Tight voltage tolerances are achieved by on−chip trimming. The large dynamic operating range enables these devices to be used in applications with widely varying supplies with excellent regulation. Extremely low operating current make these devices ideal for micropower circuitry like portable instrumentation, regulators and other analog circuitry where extended battery life is required. The LM285/LM385 series are packaged in a low cost TO−226 plastic case and are available in two voltage versions of 1.235 V and 2.500 V as denoted by the device suffix. The LM285 is specified over a -40°C to +85°C temperature range while the LM385 is rated from 0°C to +70°C. The LM385 is also available in a surface mount plastic package in voltages of 1.235 V and 2.500 V.

Features

AI Translation
  • Operating Current from 10 μA to 20 mA
  • 1.0%, 1.5%, 2.0% and 3.0% Initial Tolerance Grades
  • Low Temperature Coefficient
  • 1.0 Ω Dynamic Impedance
  • Surface Mount Package Available
  • These Devices are Pb−Free and are RoHS Compliant

Applications

AI Translation
  • portable instrumentation
  • regulators
  • other analog circuitry where extended battery life is required