onsemi MM74HCT245MTC
| Manufacturer | |
| Mfr. Part # | MM74HCT245MTC |
| LCSC Part # | C897488 |
| Package | TSSOP-20 |
| Customer # | |
| Key Attributes | Octal 3-STATE Transceiver |
| Description | 8 4.5V~5.5V 1 TSSOP-20 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | TSSOP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
In-Stock:
15 
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9749 | $ 1.97 |
10+ | $ 1.7109 | $ 17.11 |
30+ | $ 1.5465 | $ 46.40 |
100+ | $ 1.3262 | $ 132.62 |
500+ | $ 1.2492 | $ 624.60 |
1,000+ | $ 1.2161 | $ 1216.10 |
Standard Packaging 75/Full
Tube | ||
Better price for more quantity?
$