onsemi MM74HC573MTC
| Manufacturer | |
| MPN | MM74HC573MTC |
| LCSC Part # | C897487 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | D Latch 2V~6V 15ns TSSOP-20 Latches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-20 | |
| Series | 74HC | |
| Logic Type | D Latch | |
| Voltage - Supply | 2V~6V | |
| Current - Output Low(IOL) | 7.8mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 7.8mA | |
| Propagation Delay | 15ns |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 148
148 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0566 | $ 1.06 |
| 10+ | $ 0.8778 | $ 8.78 |
| 30+ | $ 0.7787 | $ 23.36 |
| 100+ | $ 0.6681 | $ 66.81 |
| 500+ | $ 0.6194 | $ 309.70 |
| 1,000+ | $ 0.5966 | $ 596.60 |
Standard Packaging75/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-20 | |
| Series | 74HC | |
| Logic Type | D Latch | |
| Voltage - Supply | 2V~6V | |
| Current - Output Low(IOL) | 7.8mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 7.8mA | |
| Propagation Delay | 15ns |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C897487 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



