onsemi MC74HC541ADTG
| Manufacturer | |
| MPN | MC74HC541ADTG |
| LCSC Part # | C897447 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | Octal 3-State Noninverting Buffer/Line Driver/Line Receiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-20 | |
| Current - Output High(IOH) | 7.8mA | |
| Input type | - | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 25ns@6V,50pF | |
| Quiescent Current | 160uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC74HC541A is identical in pinout to the LS541. The device inputs are compatible with Standard CMOS outputs. External pull−up resistors make them compatible with LSTTL outputs. The HC541A is an octal noninverting buffer/line driver/line receiver designed to be used with 3−state memory address drivers, clock drivers, and other bus−oriented systems. This device features inputs and outputs on opposite sides of the package and two ANDed active−low output enables. The HC541A is similar in function to the HC540A, which has inverting outputs.
Features
- Output Drive Capability: 15 LSTTL Loads
- Outputs Directly Interface to CMOS, NMOS and TTL
- Operating Voltage Range: 2.0 to 6.0 V
- Low Input Current: 1 μA
- High Noise Immunity Characteristic of CMOS Devices
- In Compliance With the JEDEC Standard No. 7 A Requirements
- Chip Complexity: 134 FETs or 33.5 Equivalent Gates
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9852 | $ 0.99 |
| 10+ | $ 0.8047 | $ 8.05 |
| 30+ | $ 0.7128 | $ 21.38 |
| 75+ | $ 0.5988 | $ 44.91 |
| 525+ | $ 0.5449 | $ 286.07 |
| 975+ | $ 0.5164 | $ 503.49 |
Standard Packaging75/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-20 | |
| Current - Output High(IOH) | 7.8mA | |
| Input type | - | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 25ns@6V,50pF | |
| Quiescent Current | 160uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC74HC541A is identical in pinout to the LS541. The device inputs are compatible with Standard CMOS outputs. External pull−up resistors make them compatible with LSTTL outputs. The HC541A is an octal noninverting buffer/line driver/line receiver designed to be used with 3−state memory address drivers, clock drivers, and other bus−oriented systems. This device features inputs and outputs on opposite sides of the package and two ANDed active−low output enables. The HC541A is similar in function to the HC540A, which has inverting outputs.
Features
- Output Drive Capability: 15 LSTTL Loads
- Outputs Directly Interface to CMOS, NMOS and TTL
- Operating Voltage Range: 2.0 to 6.0 V
- Low Input Current: 1 μA
- High Noise Immunity Characteristic of CMOS Devices
- In Compliance With the JEDEC Standard No. 7 A Requirements
- Chip Complexity: 134 FETs or 33.5 Equivalent Gates
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
C897447 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



