onsemi MM74HC04M
| Manufacturer | |
| MPN | MM74HC04M |
| LCSC Part # | C897297 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 2V~6V 16ns@6V,50pF 6 2uA SOIC-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Logic Family | 74HC | |
| Input Type | - | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 16ns@6V,50pF | |
| Features | - | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 1.9V;4.4V;5.9V;3.98V;5.48V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 55 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MM74HC04 inverter employs advanced silicon-gate CMOS technology to achieve operating speeds comparable to LS-TTL gates while maintaining the low-power characteristics of standard CMOS ICs. The device is a hex buffer/inverter featuring high noise immunity and the capability to drive 10 LS-TTL loads. The 74HC logic family is functionally and pin-compatible with the standard 74LS logic family. All inputs are clamped to VCC and ground through internal diodes to prevent damage from electrostatic discharge.
Features
- Typical propagation delay: 8 ns
- Drives up to 10 LS-TTL loads
- Static power dissipation: 10 μW max at room temperature
- Low input current: 1 μA max
- Lead-free, halide-free, and RoHS compliant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4089 | $ 0.41 |
| 10+ | $ 0.3268 | $ 3.27 |
| 55+ | $ 0.2914 | $ 16.03 |
| 110+ | $ 0.2383 | $ 26.21 |
| 495+ | $ 0.2189 | $ 108.36 |
| 990+ | $ 0.2077 | $ 205.62 |
Standard Packaging55/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Logic Family | 74HC | |
| Input Type | - | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 16ns@6V,50pF | |
| Features | - | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 1.9V;4.4V;5.9V;3.98V;5.48V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 55 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MM74HC04 inverter employs advanced silicon-gate CMOS technology to achieve operating speeds comparable to LS-TTL gates while maintaining the low-power characteristics of standard CMOS ICs. The device is a hex buffer/inverter featuring high noise immunity and the capability to drive 10 LS-TTL loads. The 74HC logic family is functionally and pin-compatible with the standard 74LS logic family. All inputs are clamped to VCC and ground through internal diodes to prevent damage from electrostatic discharge.
Features
- Typical propagation delay: 8 ns
- Drives up to 10 LS-TTL loads
- Static power dissipation: 10 μW max at room temperature
- Low input current: 1 μA max
- Lead-free, halide-free, and RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

