TI LM2678S-5.0/NOPB
| Manufacturer | |
| MPN | LM2678S-5.0/NOPB |
| LCSC Part # | C89726 |
| Packaging | TO-263-7 |
| Customer # | |
| Key Attributes | 5A High Efficiency Step-Down Voltage Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | TO-263-7 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 260kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 8V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 5A | |
| Quiescent Current | 4.2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 45 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2678 series of regulators are monolithic integrated circuits which provide all of the active functions for a step-down (buck) switching regulator capable of driving up to 5-A loads with excellent line and load regulation characteristics. High efficiency (√>90%) is obtained through the use of a low ON - resistance DMOS power switch. The series consists of fixed output voltages of 3.3 V, 5 V, and 12 V and an adjustable output version. The SIMPLE SWITCHER concept provides for a complete design using a minimum number of external components. A high fixed frequency oscillator (260 kHz) allows the use of physically smaller sized components. A family of standard inductors for use with the LM2678 are available from several manufacturers to greatly simplify the design process. The LM2678 series also has built - in thermal shutdown, current limiting, and an ON/OFF control input that can power down the regulator to a low 50 - μA quiescent current standby condition. The output voltage is ensured to a ±2% tolerance. The clock frequency is controlled to within a ±11% tolerance.
Features
- Efficiency Up to 92%
- Simple and Easy to Design Using Off - the - Shelf External Components
- 120 - mΩ DMOS Output Switch
- 3.3 - V, 5 - V, and 12 - V Fixed Output and Adjustable (1.2 V to 37 V) Versions
- 50 - μA Standby Current When Switched OFF
- ±2% Maximum Output Tolerance Over Full Line and Load Conditions
- Wide Input Voltage Range: 8 V to 40 V
- 260 - kHz Fixed Frequency Internal Oscillator
-
- 40 to 125 °C Operating Junction Temperature Range
- Create a Custom Design Using the LM2678 With the WEBENCH Power Designer
Applications
- Simple - to - Design, High Efficiency (>90%) Step - Down Switching Regulators
- Efficient System Preregulator for Linear Voltage Regulators
- Battery Chargers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.6688 | $ 5.67 |
| 10+ | $ 4.9294 | $ 49.29 |
| 45+ | $ 4.4916 | $ 202.12 |
| 90+ | $ 4.0473 | $ 364.26 |
| 495+ | $ 3.8414 | $ 1901.49 |
| 990+ | $ 3.749 | $ 3711.51 |
Standard Packaging45/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | TO-263-7 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 260kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 8V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 5A | |
| Quiescent Current | 4.2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 45 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2678 series of regulators are monolithic integrated circuits which provide all of the active functions for a step-down (buck) switching regulator capable of driving up to 5-A loads with excellent line and load regulation characteristics. High efficiency (√>90%) is obtained through the use of a low ON - resistance DMOS power switch. The series consists of fixed output voltages of 3.3 V, 5 V, and 12 V and an adjustable output version. The SIMPLE SWITCHER concept provides for a complete design using a minimum number of external components. A high fixed frequency oscillator (260 kHz) allows the use of physically smaller sized components. A family of standard inductors for use with the LM2678 are available from several manufacturers to greatly simplify the design process. The LM2678 series also has built - in thermal shutdown, current limiting, and an ON/OFF control input that can power down the regulator to a low 50 - μA quiescent current standby condition. The output voltage is ensured to a ±2% tolerance. The clock frequency is controlled to within a ±11% tolerance.
Features
- Efficiency Up to 92%
- Simple and Easy to Design Using Off - the - Shelf External Components
- 120 - mΩ DMOS Output Switch
- 3.3 - V, 5 - V, and 12 - V Fixed Output and Adjustable (1.2 V to 37 V) Versions
- 50 - μA Standby Current When Switched OFF
- ±2% Maximum Output Tolerance Over Full Line and Load Conditions
- Wide Input Voltage Range: 8 V to 40 V
- 260 - kHz Fixed Frequency Internal Oscillator
-
- 40 to 125 °C Operating Junction Temperature Range
- Create a Custom Design Using the LM2678 With the WEBENCH Power Designer
Applications
- Simple - to - Design, High Efficiency (>90%) Step - Down Switching Regulators
- Efficient System Preregulator for Linear Voltage Regulators
- Battery Chargers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



