Diptronics DHN-08F-T-V-T/R
| Manufacturer |
Diptronics
Asian Brands |
| Mfr. Part # | DHN-08F-T-V-T/R |
| LCSC Part # | C89711 |
| Package | SMD,P=1.27mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DIP SPST |
| Description | Dip Switch SPST 8 Position Surface Mount-16P,4.5x11.4mm Slide, Recessed |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | Diptronics | |
| Package | SMD,P=1.27mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
5,758
5,758
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9949 | $ 0.99 |
10+ | $ 0.8014 | $ 8.01 |
30+ | $ 0.7054 | $ 21.16 |
100+ | $ 0.6094 | $ 60.94 |
500+ | $ 0.5966 | $ 298.30 |
1,000+ | $ 0.5679 | $ 567.90 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$