onsemi SZMMSZ4690ET3G
| Manufacturer | |
| MPN | SZMMSZ4690ET3G |
| LCSC Part # | C896997 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | 500mW 1 Independent 5.32V~5.88V 5.6V SOD-123 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOD-123 | |
| Tolerance | - | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 10uA@4V | |
| Impedance(Zzt) | - | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 5.32V~5.88V | |
| Zener Voltage(Nom) | 5.6V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Three complete series of Zener diodes are offered in the convenient surface-mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34 package style.
Features
AI Translation
- 500 mW rated power on FR-4 or FR-5 boards
- Wide Zener reverse voltage range: 1.8 V to 43 V
- Package design optimized for automated board assembly
- Small package for high-density applications
- ESD rating Class 3 per human body model (>16 kV)
- Peak power 225 W (8×20 μs)
- AEC-Q101 qualified with PPAP capability
- SZ prefix for automotive and other applications requiring specific site and change control requirements
- Available in lead-free package
Applications
AI Translation
- Automotive applications
- High-density applications
In-Stock: 780
780 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1367 | $ 0.68 |
| 50+ | $ 0.1337 | $ 6.69 |
| 150+ | $ 0.1316 | $ 19.74 |
| 500+ | $ 0.1296 | $ 64.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOD-123 | |
| Tolerance | - | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 10uA@4V | |
| Impedance(Zzt) | - | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 5.32V~5.88V | |
| Zener Voltage(Nom) | 5.6V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Three complete series of Zener diodes are offered in the convenient surface-mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34 package style.
Features
AI Translation
- 500 mW rated power on FR-4 or FR-5 boards
- Wide Zener reverse voltage range: 1.8 V to 43 V
- Package design optimized for automated board assembly
- Small package for high-density applications
- ESD rating Class 3 per human body model (>16 kV)
- Peak power 225 W (8×20 μs)
- AEC-Q101 qualified with PPAP capability
- SZ prefix for automotive and other applications requiring specific site and change control requirements
- Available in lead-free package
Applications
AI Translation
- Automotive applications
- High-density applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

