LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi SZMMSZ12T3G product image
  • SZMMSZ12T3G thumbnail 1
  • SZMMSZ12T3G thumbnail 2
  • SZMMSZ12T3G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi SZMMSZ12T3GRoHS

Manufacturer
MPN
SZMMSZ12T3G
LCSC Part #
C896989
Packaging
SOD-123
Customer #
Key Attributes
500mW 1 Independent 11.4V~12.6V 12V SOD-123 Single Zener Diodes RoHS
Datasheetpdf icononsemi SZMMSZ12T3G
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1154$ 0.58
50+$ 0.1128$ 5.64
150+$ 0.1111$ 16.67
500+$ 0.1094$ 54.70
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureronsemi
PackagingSOD-123
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@8V
Impedance(Zzt)25Ω
Diode Configuration1 Independent
Zener Voltage(Range)11.4V~12.6V
Zener Voltage(Nom)12V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece