LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi SZMMBZ5231BLT3G product image
  • SZMMBZ5231BLT3G thumbnail 1
  • SZMMBZ5231BLT3G thumbnail 2
  • SZMMBZ5231BLT3G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi SZMMBZ5231BLT3GRoHS

Manufacturer
MPN
SZMMBZ5231BLT3G
LCSC Part #
C896980
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 5.1V 225mW SOT-23
Datasheetpdf icononsemi SZMMBZ5231BLT3G
In-Stock: 9,990
9,990 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0681$ 0.68
100+$ 0.0542$ 5.42
300+$ 0.0473$ 14.19
1,000+$ 0.0421$ 42.10
5,000+$ 0.0362$ 181.00
10,000+$ 0.0341$ 341.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureronsemi
PackagingSOT-23
Tolerance-
Pd - Power Dissipation225mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)5uA
Impedance(Zzt)17Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.84V~5.36V
Zener Voltage(Nom)5.1V
Impedance(Zzk)1.6kΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging10000
Sales UnitPiece