LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi SZMMBZ27VCLT3G product image
Images for reference only

onsemi SZMMBZ27VCLT3GRoHS

Manufacturer
MPN
SZMMBZ27VCLT3G
LCSC Part #
C896976
Packaging
SOT-23
Customer #
Key Attributes
ESD DIODE 22VWM 38VC SOT-23
Datasheetpdf icononsemi SZMMBZ27VCLT3G
In-Stock: 78
78 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4594$ 0.46
10+$ 0.3643$ 3.64
30+$ 0.3232$ 9.70
100+$ 0.2725$ 27.25
500+$ 0.2503$ 125.15
1,000+$ 0.2361$ 236.10
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
Manufactureronsemi
PackagingSOT-23
Clamping Voltage38V
Peak Pulse Current (Ipp)1A
Peak Pulse Power Dissipation (Ppp)40W
Number of Channels2
Voltage - Breakdown25.65V
typeESD
Reverse Leakage Current (Ir)50nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)22V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

These dual monolithic silicon zener diodes are designed for applications requiring protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. Their dual junction common cathode design protects two separate lines using only one package. These devices are ideal for situations where board space is at a premium.

Features

AI Translation
  • SOT−23 Package Allows Either Two Separate Unidirectional Configurations or a Single Bidirectional Configuration
  • Standard Zener Breakdown Voltage Range − 15 V, 27 V, 39 V
  • Peak Power − 40 W @ 1.0 ms (Bidirectional), per Figure 5 Waveform
  • ESD Rating of Class 3B (exceeding 16 kV) per the Human Body Model
  • ESD Rating of IEC61000−4−2 Level 4, ±30 kV Contact Discharge
  • Low Leakage <100 nA
  • Flammability Rating: UL 94 V−O
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These are Pb−Free Devices

Applications

AI Translation
  • computers
  • printers
  • business machines
  • communication systems
  • medical equipment