onsemi FDLL4448-D87Z
| Manufacturer | |
| Mfr. Part # | FDLL4448-D87Z |
| LCSC Part # | C896731 |
| Package | SOD-80 |
| Customer # | |
| Key Attributes | DIODE STANDARD 100V 300mA SOD-80 |
| Description | 100V 1V@100mA 300mA SOD-80 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | onsemi | |
| Package | SOD-80 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
2,020 
2,020
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.038 | $ 0.38 |
100+ | $ 0.0304 | $ 3.04 |
300+ | $ 0.0266 | $ 7.98 |
1,000+ | $ 0.0238 | $ 23.80 |
5,000+ | $ 0.0215 | $ 107.50 |
10,000+ | $ 0.0185 | $ 185.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$